
BP980 | |
---|---|
DigiKey Part Number | BP980-ND |
Manufacturer | |
Manufacturer Product Number | BP980 |
Description | CONN DBL BAN PLG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | 5 per Pkg | |
Part Status | Active | |
Type | Banana Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black, Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Beryllium Copper | |
Body Material | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.99000 | $62.99 |