

FLUKE-279FC I/B | |
---|---|
DigiKey Part Number | 614-1373-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-279FC I/B |
Description | FLUKE-279FC DMM KIT W/IFLEX/BATT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Min/Max/Ave, Thermal Imager |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Min/Max/Ave, Thermal Imager | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,550.00000 | $1,550.00 |