
FLUKE-725 US | |
---|---|
DigiKey Part Number | FLUKE-725US-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-725 US |
Description | CALIBRATOR MULTIPLE FUNCT MEAS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Multiple Measurements Calibrator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Calibrator | |
For Use With/Related Products | Multiple Measurements | |
Weight | 1.4 lbs (635 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,205.01000 | $4,205.01 |