
QUICKCLEAN-1.25-5P | |
---|---|
DigiKey Part Number | 1986-1045-ND |
Manufacturer | |
Manufacturer Product Number | QUICKCLEAN-1.25-5P |
Description | QUICKCLN 1.25MM FIBER LC/MU 5PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner LC, MU Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cleaner | |
Specifications | LC, MU Connectors | |
Size / Dimension | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $425.41000 | $425.41 |