
C402A-KW-LW65 | |
---|---|
DigiKey Part Number | 2632-C402A-KW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C402A-KW-LW65 |
Description | 40x2 FSTN BLACK CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 182.00mm x 33.50mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 40 x 2 | |
Character Format | 5 x 7 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 182.00mm x 33.50mm x 13.50mm | |
Viewing Area | 152.50mm L x 16.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.22000 | $31.22 |
10 | $30.27000 | $302.70 |
25 | $29.33000 | $733.25 |
50 | $28.38000 | $1,419.00 |
100 | $27.44000 | $2,744.00 |