
E45RA-I-MW500-N | |
---|---|
DigiKey Part Number | 2632-E45RA-I-MW500-N-ND |
Manufacturer | |
Manufacturer Product Number | E45RA-I-MW500-N |
Description | GRAPHIC DISPLAY TFT RGB 4.5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 2-Lane MIPI DSI 4.5" (114.30mm) 480 x 854 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4.5" (114.30mm) | |
Viewing Area | 55.44mm W x 98.64mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 854 | |
Interface | 2-Lane MIPI DSI | |
Controller Type | ILI9806E | |
Graphics Color | Red, Green, Blue (RGB) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.34000 | $57.34 |
10 | $54.00000 | $540.00 |
25 | $52.03000 | $1,300.75 |
50 | $50.66000 | $2,533.00 |
100 | $50.32000 | $5,032.00 |