
FMSBSS138-Q1-H | |
|---|---|
DigiKey Part Number | 3584-FMSBSS138-Q1-HTR-ND - Tape & Reel (TR) |
Manufacturer | Formosa Microsemi Co., Ltd. |
Manufacturer Part Number | FMSBSS138-Q1-H |
Description | 50V N-Channel Small Signal MOSFE |
Customer Reference | |
Detailed Description | N-Channel 200mA (Ta) 225mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
FET Feature | Logic Level Gate, 4V Drive | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.01176 | $35.28 |



