
FR-AS3F-10 | |
---|---|
DigiKey Part Number | 5785-FR-AS3F-10-ND |
Manufacturer | Franjobaim |
Manufacturer Product Number | FR-AS3F-10 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Coil Current | 60 A | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PCB | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Tin (AgSn) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 70 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.27360 | $13.68 |
100 | $0.26560 | $26.56 |
500 | $0.24792 | $123.96 |
1,000 | $0.24286 | $242.86 |