ADC0838CIWM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA3204KEGR2

DigiKey Part Number
2156-MMA3204KEGR2-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MMA3204KEGR2
Description
ANALOG CIRCUIT, 1 FUNC, CMOS, PD
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±112.5g (X), ±33.75g (Y) 400Hz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MMA3204KEGR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X, Y
Acceleration Range
±112.5g (X), ±33.75g (Y)
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
20 (X), 66.67 (Y)
Bandwidth
400Hz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,972
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
28$10.78000$301.84