
7C-25.000MBA-T | |
---|---|
DigiKey Part Number | 3003-7C-25.000MBA-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7C-25.000MBA-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $1.00000 | $10.00 |
50 | $0.88900 | $44.45 |
100 | $0.72800 | $72.80 |
500 | $0.61600 | $308.00 |
1,000 | $0.53400 | $534.00 |
3,000 | $0.47100 | $1,413.00 |
10,000 | $0.42200 | $4,220.00 |
25,000 | $0.40000 | $10,000.00 |