7M25077010 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


FTS
In Stock: 278
Unit Price: $0.00000
Datasheet

Similar


ECS Inc.
In Stock: 867
Unit Price: $0.49000
Datasheet

7M25077010

DigiKey Part Number
7M25077010-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M25077010
Description
CRYSTAL 25.0000MHZ 18PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Available To Order
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.

Other Suppliers on DigiKey

100In Stock
Ships from FTS