8Q-32.000MAAV-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.79000
Datasheet
8Q-32.000MDDE-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-32.000MAAV-T

DigiKey Part Number
3003-8Q-32.000MAAV-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Q-32.000MAAV-T
Description
1.6x1.2 XTAL 30ppm 30ppm 8pF
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from FTS
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.45000$4.50
50$0.40000$20.00
100$0.32800$32.80
500$0.27700$138.50
1,000$0.24000$240.00
3,000$0.21200$636.00
10,000$0.19000$1,900.00
25,000$0.18000$4,500.00