CM315D32768EZYT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Transko Electronics, Inc.
In Stock: 30,000
Unit Price: $0.75000
Datasheet

Similar


ECS Inc.
In Stock: 1,243
Unit Price: $0.67000
Datasheet

Similar


ECS Inc.
In Stock: 2,117
Unit Price: $0.61000
Datasheet

Similar


EPSON
In Stock: 157
Unit Price: $0.71000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 4,979
Unit Price: $0.54000
Datasheet
CM315D-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315D32768EZYT

DigiKey Part Number
CM315D32768EZYT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM315D32768EZYT
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39907$1,197.21
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

3,000In Stock
Ships from FTS