
QT161S-25.000MEIV-T | |
|---|---|
DigiKey Part Number | 3003-QT161S-25.000MEIV-TTR-ND - Tape & Reel (TR) |
Manufacturer | QST |
Manufacturer Part Number | QT161S-25.000MEIV-T |
Description | 1.6x1.2 XTAL 10ppm 20ppm 8pF |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.45000 | $4.50 |
| 50 | $0.40000 | $20.00 |
| 100 | $0.32800 | $32.80 |
| 500 | $0.27700 | $138.50 |
| 1,000 | $0.24000 | $240.00 |
| 3,000 | $0.21200 | $636.00 |
| 10,000 | $0.19000 | $1,900.00 |
| 25,000 | $0.18000 | $4,500.00 |

