
QT1C-32.768KDZB-T | |
|---|---|
DigiKey Part Number | 3003-QT1C-32.768KDZB-T-ND - Tape & Reel (TR) |
Manufacturer | QST |
Manufacturer Product Number | QT1C-32.768KDZB-T |
Description | 1.6X1.0 - 32.768KHZ QUARTZ XTAL |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.55600 | $27.80 |
| 100 | $0.45500 | $45.50 |
| 500 | $0.38500 | $192.50 |
| 1,000 | $0.33400 | $334.00 |
| 3,000 | $0.29500 | $885.00 |
| 10,000 | $0.26400 | $2,640.00 |
| 25,000 | $0.25000 | $6,250.00 |











