QT216S-24.576MAAV-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT216S-32.000METV-T

DigiKey Part Number
3003-QT216S-32.000METV-T-ND - Tape & Reel (TR)
Manufacturer
QST
Manufacturer Product Number
QT216S-32.000METV-T
Description
2.0X1.6 SEAM SEAL MHZ QUARTZ XTA
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QT216S-32.000METV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from FTS
A separate $25.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.50000$5.00
50$0.44500$22.25
100$0.36400$36.40
500$0.30800$154.00
1,000$0.26700$267.00
3,000$0.23600$708.00
10,000$0.21100$2,110.00
25,000$0.20000$5,000.00