
QT252S-16.000MAHJ-T | |
---|---|
DigiKey Part Number | 3003-QT252S-16.000MAHJ-TTR-ND - Tape & Reel (TR) |
Manufacturer | QST |
Manufacturer Product Number | QT252S-16.000MAHJ-T |
Description | 2.5X2.0 XTAL 30PPM 30PPM 18PF |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QT252S-16.000MAHJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |