QT2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT2C-32.768KDZY-T

DigiKey Part Number
3003-QT2C-32.768KDZY-T-ND - Tape & Reel (TR)
Manufacturer
QST
Manufacturer Product Number
QT2C-32.768KDZY-T
Description
2.0X1.2 - 32.768KHZ QUARTZ XTAL
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,340
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from FTS
A separate $25.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.45000$4.50
50$0.40000$20.00
100$0.32800$32.80
500$0.27700$138.50
1,000$0.24000$240.00
3,000$0.21200$636.00
10,000$0.19000$1,900.00
25,000$0.18000$4,500.00