
QT3C-32.768KBZY-T | |
---|---|
DigiKey Part Number | 3003-QT3C-32.768KBZY-T-ND - Tape & Reel (TR) |
Manufacturer | QST |
Manufacturer Product Number | QT3C-32.768KBZY-T |
Description | 3.0X1.5 - 32.768KHZ QUARTZ XTAL |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.45000 | $4.50 |
50 | $0.40000 | $20.00 |
100 | $0.32800 | $32.80 |
500 | $0.27700 | $138.50 |
1,000 | $0.24000 | $240.00 |
3,000 | $0.21200 | $636.00 |
10,000 | $0.19000 | $1,900.00 |
25,000 | $0.18000 | $4,500.00 |