
FHSBATL3-1.5-SD | |
---|---|
DigiKey Part Number | 4065-FHSBATL3-1.5-SD-ND |
Manufacturer | Fulham |
Manufacturer Product Number | FHSBATL3-1.5-SD |
Description | BATTERY PACK LITHIUM 9.6V |
Customer Reference | |
Detailed Description | 9.6 V Lithium Iron Phosphate Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | 1.5Ah | |
Structure | - | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 3.48" L x 2.76" W x 0.99" H (88.4mm x 70.1mm x 25.1mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.02000 | $36.02 |
30 | $30.72000 | $921.60 |