Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 12 ~ 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-C21-511100

DigiKey Part Number
5710-FDC-C21-511100-ND
Manufacturer
Future Design Controls
Manufacturer Part Number
FDC-C21-511100
Description
CONTROL TEMP/PROC 12-24V PNL MNT
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Design Controls
Series
Packaging
Retail Package
Part Status
Active
Type
Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T)
Input Range
-270°C ~ 1800°C
Output Type
Relay (2)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4
Display Type
LED - Red Characters
Display Characters - Height
0.394" (10.00mm)
Voltage - Supply
12 ~ 24VDC
Panel Cutout Dimensions
Rectangular - 45.50mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Operating Temperature
-10°C ~ 50°C
Weight
0.265 lb (120.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
FREE SHIPPING on orders of $500.00 or more for products shipped by Future Design Controls
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$223.00000$223.00
6$216.00000$1,296.00
11$212.00000$2,332.00
16$201.00000$3,216.00
26$189.00000$4,914.00