
LM-1530-1570-100 | |
|---|---|
DigiKey Part Number | 5014-LM-1530-1570-100-ND |
Manufacturer | |
Manufacturer Part Number | LM-1530-1570-100 |
Description | HIGH POWER DFB LASERS OVERSTOCK |
Customer Reference | |
Detailed Description | Laser Diode 1550nm 100mW 3V 500mA 14-Butterfly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | G&H Photonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1550nm | |
Voltage - Input | 3V | |
Current Rating (Amps) | 500mA | |
Power (Watts) | 100mW | |
Package / Case | 14-Butterfly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,250.00000 | $1,250.00 |
| 5 | $1,150.00000 | $5,750.00 |

