1332272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332272

DigiKey Part Number
3845-1332272-ND
Manufacturer
Marathon Special Products
Manufacturer Product Number
1332272
Description
DISTRIBUTION BLOCK, 2-P, 510A, S
Customer Reference
Detailed Description
2 Pole Power Stud Terminal Block 510 A 600 V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marathon Special Products
Series
-
Packaging
Box
Part Status
Active
Type
Power Stud Terminal Block
Number of Poles
2
Line Side Connections Per Pole
4
Load Side Connections Per Pole
3
Line Side Connection Type
Screw Connection
Load Side Connection Type
Stud
Line Side Wire/Stud Size
3/8 - 16x13/16 Stud
Load Side Wire/Stud Size
4-14 AWG
Voltage - Rated
600 V
Current Rating (Amps)
510 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Galco Industrial Electronics
A separate $11.95 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$247.32000$247.32