
1402303 | |
---|---|
DigiKey Part Number | 3845-1402303-ND |
Manufacturer | Marathon Special Products |
Manufacturer Product Number | 1402303 |
Description | SPLICER BLOCK, 2-P, 310A, BOX/BO |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 310 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marathon Special Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6 AWG | |
Load Side Wire/Stud Size | 350MCM (kcmil) - #6 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.24000 | $80.24 |