
1451610 | |
---|---|
DigiKey Part Number | 3845-1451610-ND |
Manufacturer | Marathon Special Products |
Manufacturer Product Number | 1451610 |
Description | DISTRIBUTION BLOCK, 1-P, 760A, B |
Customer Reference | |
Detailed Description | 1 Pole Power Stud Terminal Block 760 A 600 V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marathon Special Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | 500MCM (kcmil) - #4 AWG | |
Load Side Wire/Stud Size | 1/2 - 13x15/16 Stud | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 760 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.41000 | $138.41 |