
CH050B | |
---|---|
DigiKey Part Number | 3845-CH050B-ND |
Manufacturer | Appleton |
Manufacturer Product Number | CH050B |
Description | 3/8 & 1/2 IN COND HGR STL. |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Appleton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hanger | |
Color | - | |
Size | - | |
Size / Dimension | 1.93" L x 0.91" W (49.0mm x 23.1mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.90000 | $45.00 |