
CH200B | |
---|---|
DigiKey Part Number | 3845-CH200B-ND |
Manufacturer | Appleton |
Manufacturer Product Number | CH200B |
Description | 1 IN COND HGR STL. |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Appleton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hanger | |
Color | - | |
Size | - | |
Size / Dimension | 2.42" L x 1.37" W (61.5mm x 34.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |