
HSS0KON | |
---|---|
DigiKey Part Number | 3845-HSS0KON-ND |
Manufacturer | Konkore Fittings (SCI) |
Manufacturer Product Number | HSS0KON |
Description | CONDUIT HANGER, STAINLESS STEEL, |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Konkore Fittings (SCI) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hanger | |
Color | - | |
Size | - | |
Size / Dimension | 1.85" L x 0.81" W (47.0mm x 20.7mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |