
SKB3400150 | |
---|---|
DigiKey Part Number | 3845-SKB3400150-ND |
Manufacturer | Control Techniques Reconditioned |
Manufacturer Product Number | SKB3400150 |
Description | SKB3400150,460VAC,2HP,CC, LEGACY |
Customer Reference | |
Detailed Description | AC Line Reactor 235µF, 460V, 1.5kW, 3.8A, 2mH |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Control Techniques Reconditioned | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | Commander SK Series | |
Usage | Motor | |
Specifications | 235µF, 460V, 1.5kW, 3.8A, 2mH | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.13000 | $99.13 |