
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GaNPower | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | GaN FET | |
Voltage - Supply | 3V ~ 8V | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 16ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN (6x8) |