N-Channel 900 V 10A Surface Mount 8-DFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPI90010DF88

DigiKey Part Number
4025-GPI90010DF88TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
GPI90010DF88
Description
GaNFET N-CH 900V 10A DFN8x8
Customer Reference
Detailed Description
N-Channel 900 V 10A Surface Mount 8-DFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
162mOhm @ 2.5A, 6V
Vgs(th) (Max) @ Id
1.2V @ 3.5mA
Gate Charge (Qg) (Max) @ Vgs
2.6 nC @ 6 V
Vgs (Max)
+7.5V, -12V
Input Capacitance (Ciss) (Max) @ Vds
78 pF @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,849
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GaNPower International Inc.
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$6.25000$6.25