


GS-67K | |
|---|---|
DigiKey Part Number | 5679-GS-67K-ND |
Manufacturer | Gardner Bender |
Manufacturer Part Number | GS-67K |
Description | 25PC Tool & Terminal Kit |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals Crimp and Strip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardner Bender | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 2.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Crimp and Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |




