


LTW-400 | |
---|---|
DigiKey Part Number | 5679-LTW-400-ND |
Manufacturer | Gardner Bender |
Manufacturer Product Number | LTW-400 |
Description | White Liquid Electrical Tape |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardner Bender | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Adhesive | |
Features | White | |
For Use With/Related Products | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.45000 | $8.45 |