GHP50-xxP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHP50-48P

DigiKey Part Number
1997-1017-ND
Manufacturer
Manufacturer Product Number
GHP50-48P
Description
GREEN FAN CORD 48" NEMA 1-15PLUG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 48.0" (1.22m) Cut End
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gardtec Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 90°, Right Angle
2nd Connector
Cut End
Length
48.0" (1.22m)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
cURus
Voltage Rating
300 V
Operating Temperature
105°C
Features
Thermostat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$8.38220$419.11
Manufacturers Standard Package