BD120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD120-10-A-0305-0229-L-B

DigiKey Part Number
2073-BD120-10-A-0305-0229-L-BTR-ND - Tape & Reel (TR)
2073-BD120-10-A-0305-0229-L-BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BD120-10-A-0305-0229-L-B
Description
HEADER DUAL 1.27MM VERT T-H 10PO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.309" (7.86mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot, Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.12200$11.22
100$0.95310$95.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.82669$620.02
1,500$0.78723$1,180.85
2,250$0.76504$1,721.34
3,750$0.73797$2,767.39
5,250$0.72067$3,783.52
7,500$0.70278$5,270.85
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.