
BS2PULL600/12 | |
---|---|
DigiKey Part Number | 3845-BS2PULL600/12-ND |
Manufacturer | GE General Purpose Control |
Manufacturer Product Number | BS2PULL600/12 |
Description | BUSSBAR,. |
Customer Reference | |
Detailed Description | Connector Busbar For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GE General Purpose Control | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Busbar | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |