
G250X STEP MOTOR CONTROL | |
|---|---|
DigiKey Part Number | 2465-G250XSTEPMOTORCONTROL-ND |
Manufacturer | |
Manufacturer Part Number | G250X STEP MOTOR CONTROL |
Description | 50VDC 3.5A 10USTEP STP MTR CTRL |
Customer Reference | |
Detailed Description | Stepper, Bipolar 15 ~ 50VDC Supply 3.5A 15 ~ 50V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Geckodrive, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 15 ~ 50V | |
Current - Output | 3.5A | |
Wattage - Load | 3.3 W | |
Voltage - Supply | 15 ~ 50VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 75°C | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.00000 | $66.00 |


