
G320X DC BRUSH SERVO MOTOR CONTROL | |
---|---|
DigiKey Part Number | 2465-G320XDCBRUSHSERVOMOTORCONTROL-ND |
Manufacturer | |
Manufacturer Product Number | G320X DC BRUSH SERVO MOTOR CONTROL |
Description | 80VDC 20A PID SERVO MTR CTRL |
Customer Reference | |
Detailed Description | Brushed 18 ~ 80VDC Supply 20A 18 ~ 80V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Geckodrive, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 18 ~ 80V | |
Current - Output | 20A | |
Voltage - Supply | 18 ~ 80VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.00000 | $156.00 |