



GV-5-MOD-LI MPPT | |
---|---|
DigiKey Part Number | 3310-GV-5-MOD-LIMPPT-ND |
Manufacturer | |
Manufacturer Product Number | GV-5-MOD-LI MPPT |
Description | 5A MPPT Solar Buck Controller |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 11.1V/14.8V 5A |
Datasheet | Datasheet |
EDA/CAD Models | GV-5-MOD-LI MPPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genasun | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | - | |
Voltage - Nominal | 11.1V/14.8V | |
Charge Current - Max | 5A | |
Charge Time | - | |
Voltage - Input | 0V ~ 27V | |
Power - Max | 75W | |
Size / Dimension | 3.28" L x 1.88" W x 0.48" H (83.2mm x 47.8mm x 12.2mm) | |
Mounting Type | Custom | |
Termination Style | Rectangular Connector | |
Features | 5A LVD Load Output, Dual firmware selectable for 3S or 4S Li-ion | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.00000 | $99.00 |
50 | $89.10000 | $4,455.00 |