


G3R160MT12J-TR | |
|---|---|
DigiKey Part Number | 1242-G3R160MT12J-TR-ND - Tape & Reel (TR) 1242-G3R160MT12J-TRCT-ND - Cut Tape (CT) 1242-G3R160MT12J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | G3R160MT12J-TR |
Description | 1200V 160M TO-263-7 G3R SIC MOSF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 19A (Tc) 110W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 10A, 18V | |
Vgs(th) (Max) @ Id | 2.7V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 15 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 724 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $6.52000 | $65.20 |
| 25 | $6.25000 | $156.25 |
| 100 | $6.10320 | $610.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.45001 | $4,360.01 |
| 1,600 | $5.27003 | $8,432.05 |




