
12.89007 | |
---|---|
DigiKey Part Number | 4983-12.89007TR-ND - Tape & Reel (TR) 4983-12.89007CT-ND - Cut Tape (CT) 4983-12.89007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89007 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 16pF 100 Ohms 4-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.77300 | $7.73 |
50 | $0.70060 | $35.03 |
100 | $0.67160 | $67.16 |
500 | $0.60886 | $304.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.58369 | $583.69 |
2,000 | $0.55956 | $1,119.12 |
3,000 | $0.54592 | $1,637.76 |
5,000 | $0.52921 | $2,646.05 |
7,000 | $0.51849 | $3,629.43 |
10,000 | $0.50736 | $5,073.60 |