GFC1602AE-YPOEJSB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFC1602AE-YPOEJSB

DigiKey Part Number
4699-GFC1602AE-YPOEJSB-ND
Manufacturer
Manufacturer Product Number
GFC1602AE-YPOEJSB
Description
16X2STN-YYELLOW GREEN,100*38.
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Y/G LED - Yellow/Green Parallel 100.00mm x 38.80mm x 12.20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gi Far technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Y/G
Display Mode
Transflective
Character Size
7.76mm H x 4.07mm W
Outline L x W x H
100.00mm x 38.80mm x 12.20mm
Viewing Area
80.00mm L x 20.40mm W
Backlight
LED - Yellow/Green
Voltage - Supply
5V
Dot Size
0.75mm W x 0.90mm H
Interface
Parallel
Controller Type
ST7066U-0A
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Yellow/Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Gi Far technology Co., Ltd
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.43000$18.43
10$13.96500$139.65
100$12.28920$1,228.92
500$11.17200$5,586.00
1,000$10.05480$10,054.80