
GFC2402C-YPOA-JP | |
---|---|
DigiKey Part Number | 4699-GFC2402C-YPOA-JP-ND |
Manufacturer | |
Manufacturer Product Number | GFC2402C-YPOA-JP |
Description | 24X2STN-YYELLOW GREEN118*36) |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Y/G LED - Yellow/Green Parallel 118.00mm x 36.00mm x 15.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 48.0 | |
Display Format | 24 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Y/G | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 118.00mm x 36.00mm x 15.00mm | |
Viewing Area | 94.50mm L x 17.80mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Black | |
Background Color | Yellow/Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.95000 | $21.95 |
10 | $16.62500 | $166.25 |
100 | $14.63000 | $1,463.00 |
500 | $13.30000 | $6,650.00 |
1,000 | $11.97000 | $11,970.00 |