
GD25LQ16ESIGR | |
---|---|
DigiKey Part Number | 1970-GD25LQ16ESIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ16ESIGRCT-ND - Cut Tape (CT) 1970-GD25LQ16ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ16ESIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2.1V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.66000 | $6.60 |
25 | $0.64200 | $16.05 |
50 | $0.62820 | $31.41 |
100 | $0.61450 | $61.45 |
250 | $0.59604 | $149.01 |
500 | $0.58212 | $291.06 |
1,000 | $0.56820 | $568.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.57030 | $1,140.60 |
4,000 | $0.55618 | $2,224.72 |
6,000 | $0.54801 | $3,288.06 |
10,000 | $0.53780 | $5,378.00 |
14,000 | $0.53115 | $7,436.10 |