
177-504-2-4 | |
|---|---|
DigiKey Part Number | 3937-177-504-2-4-ND |
Manufacturer | Glenair |
Manufacturer Part Number | 177-504-2-4 |
Description | Jackpost Kit |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.287" (7.29mm) | |
Thread Size | 2-56 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.50000 | $62.50 |
| 10 | $51.88000 | $518.80 |




