
801-011-07M8-2PA | |
---|---|
DigiKey Part Number | 2992-801-011-07M8-2PA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-011-07M8-2PA |
Description | CONN PLUG MALE 2POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Shell Size - Insert | 8-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,226.48000 | $1,226.48 |
4 | $926.94000 | $3,707.76 |
10 | $579.34000 | $5,793.40 |
20 | $443.68000 | $8,873.60 |
50 | $339.12000 | $16,956.00 |