
803-001-06ZR14-207AN | |
|---|---|
DigiKey Part Number | 3937-803-001-06ZR14-207AN-ND |
Manufacturer | Glenair |
Manufacturer Part Number | 803-001-06ZR14-207AN |
Description | MIGHT MOUSE CONNECTOR |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Number of Positions | 24 (20 + 4 Power) | |
Shell Size - Insert | 14-207 | |
Mounting Type | Free Hanging (In-Line) | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,385.72000 | $1,385.72 |

