
805-002-16C15-202PC | |
---|---|
DigiKey Part Number | 3937-805-002-16C15-202PC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-002-16C15-202PC |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 22 (20 + 2 Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 (20 + 2 Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 15-202 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Anodized | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Cable Opening | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,784.13000 | $1,784.13 |
5 | $1,712.76800 | $8,563.84 |
10 | $1,641.40200 | $16,414.02 |
25 | $1,570.03640 | $39,250.91 |