
D38999/33W11N | |
---|---|
DigiKey Part Number | 3937-D38999/33W11N-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/33W11N |
Description | DUST CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 11 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $570.29000 | $570.29 |