
M22520/1-01 | |
|---|---|
DigiKey Part Number | 3937-M22520/1-01-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M22520/1-01 |
Description | CRIMP TOOL |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,605.94000 | $7,605.94 |









